Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoEMH350PD21-EF
Order Code2365050
Product RangeEMH350 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €347.420 |
5+ | €336.990 |
Price for:Each
Minimum: 1
Multiple: 1
€347.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEMH350PD21-EF
Order Code2365050
Product RangeEMH350 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs2Outputs
Output Power Max354W
Output Voltage - Output 112VDC
Output Current - Output 116.5A
Output Voltage - Output 224VDC
Output Current - Output 28.3A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min80V
Input Voltage AC Max275V
Input Voltage VAC80V AC to 275V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEMH350 Series
Product Overview
EMH350 series AC-DC power supply. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No.60601-1 per cUL BF rated, UL60950, IEC62368-1:2014, UL62368-1:2014, CSA C22.2 No62368-1-14, EN62368-1:2014+A11:2017.
- IT and medical (BF) approvals, remote sense, fan supply, AC OK/power fail
- Current share, variable speed fan control
- 3 year warranty, 12V/0.6A fan supply (V3)
- Input voltage is 80-275 VAC, derate output power <lt/>90VAC
- Input frequency is 47-63Hz, 5V/2A standby supply
- Continuous, approximately constant current short circuit protection
- Operating temperature is 0°C to 70°C, derate linearly from 50°C at 2.5% /°C to 50% load at 70°C
- Integral end fan version
- Output voltages are 12V (V1), 24V (V2), output currents are 16.5A (V1), 8.3A (V2)
- 354W output power
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
354W
Output Current - Output 1
16.5A
Output Current - Output 2
8.3A
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
275V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
2Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 275V AC
Product Range
EMH350 Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.026025