Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774160360R
Order Code3757978
Product RangeWA-SMSI
Technical Datasheet
270 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.780 |
| 25+ | €1.530 |
| 50+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774160360R
Order Code3757978
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length16mm
Overall Length17.4mm
External Width6mm
Product RangeWA-SMSI
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
16mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
17.4mm
Product Range
WA-SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002864