Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.540 |
5+ | €13.130 |
Price for:Each
Minimum: 1
Multiple: 1
€13.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No8294851
Order Code3812668
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeInterface
Application Sub TypeRS-485 Profibus Filter Stick
Kit ContentsRS-485 Profibus Filter Stick Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Filter stick RS-485 profibus EMC
- Ready fabricated and populated RS-485 filter stick for test purposes
- Fast testing of the filter effect on the system under test
- Straightforward design implementation through BOM and layout files
- Prevention of negative influence on operating behaviour due to interference emissions, ESD and burst
- Filtering directly at the interface
- Suitable for RS-485 applications with 9 pin D-SUB connectors
- Pin assignment according to PROFIBUS definition
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Interface
Kit Contents
RS-485 Profibus Filter Stick Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
RS-485 Profibus Filter Stick
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability