Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383350082
Order Code3551698
Product RangeWE-MAIA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
50+ | €1.090 |
100+ | €1.020 |
250+ | €0.958 |
500+ | €0.904 |
1000+ | €0.886 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383350082
Order Code3551698
Product RangeWE-MAIA Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeWE-MAIA Series
Power Inductor Case3mm x 3mm x 1.5mm
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.035ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
7A
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
Product traceability