Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744914143G
Order Code4066053
Product RangeWE-CAIR Series
Technical Datasheet
719 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.826 |
| 10+ | €0.698 |
| 50+ | €0.558 |
| 100+ | €0.536 |
| 200+ | €0.514 |
| 500+ | €0.477 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744914143G
Order Code4066053
Product RangeWE-CAIR Series
Technical Datasheet
Inductance43nH
RMS Current (Irms)4A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max7900µohm
Self Resonant Frequency1.2GHz
Product Length6.86mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
43nH
Product Range
WE-CAIR Series
DC Resistance Max
7900µohm
Product Length
6.86mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.2GHz
Product Width
3.05mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability