Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232261
Order Code3582951
Product RangeWE-CNSW Series
Technical Datasheet
50 In Stock
2,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.070 |
| 50+ | €0.986 |
| 250+ | €0.887 |
| 500+ | €0.798 |
| 1000+ | €0.748 |
| 2000+ | €0.601 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232261
Order Code3582951
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating310mA
Inductance0.304µH
Product RangeWE-CNSW Series
Impedance260ohm
Inductor Case / Package-
Common Mode Filter Case3.2mm x 1.6mm x 1.8mm
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744232261 is a SMD common mode Line Filter offers 260Ω impedance at 100MHz frequency. It is recommended that the temperature of the part does not exceed 125°C under worst case operating conditions. It is suitable for use in USB 2.0, IEEE 1394 (Fire-wire), LVDS, high speed data lines, common mode noise sources and LAN applications.
- High common mode suppression at high frequency
- Small influence on high speed signals through winding symmetry
- Reflow solder profile
- 0.50Ω Maximum DC resistance
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
DC Current Rating
310mA
Product Range
WE-CNSW Series
Inductor Case / Package
-
Product Length
3.2mm
Product Height
1.8mm
SVHC
No SVHC (21-Jan-2025)
Inductance
0.304µH
Impedance
260ohm
Common Mode Filter Case
3.2mm x 1.6mm x 1.8mm
Product Width
1.6mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability