Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151054BS04500
Order Code2764980
Product RangeWL-TMRW
Technical Datasheet
832 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.247 |
10+ | €0.238 |
100+ | €0.207 |
500+ | €0.176 |
1000+ | €0.145 |
Price for:Each
Minimum: 5
Multiple: 5
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151054BS04500
Order Code2764980
Product RangeWL-TMRW
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.7V
Wavelength Typ465nm
Luminous Intensity2cd
Viewing Angle45°
Lens ShapeRound
Product RangeWL-TMRW
Automotive Qualification Standard-
Product Overview
The 151054BS04500 from Wurth Elektronik is a Ø5mm WL-TMRW through hole mono-colour round waterclear LED. It features low energy consumption, high reliability, low current requirement, fast switching, no UV/IR radiation, easy installation and ultra high luminous efficacy. It is used in indicator light, displays traffic signal light, marker lights, commercial outdoor advertising, energy saving lamp, backlight, LED displays, electronic and optical indicator, PBC mounted panel indicator and Variable message sign.
- Peak wavelength of 461nm at 20mA
- Dominant wavelength of 465nm at 20mA
- InGaN chip technology, blue emitting colour and waterclear lens type
- Luminous intensity of 2000mcd at 20mA
- Maximum forward voltage of 3.6V at 20mA
- Spectral bandwidth of 20nm at 20mA
- Viewing angle of 45° at 20mA
- Operating temperature range from -40°C up to +85°C
- Versatile mounting on PC boards
Applications
Signalling
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
45°
Product Range
WL-TMRW
MSL
MSL 1 - Unlimited
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.7V
Luminous Intensity
2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3088
Product traceability