Think Beyond the Signal: Components that Drive the 5G Infrastructure
Reliable 5G needs more than speed, it needs components precisely tuned for perfect performance
Behind every powerful base station lies a set of real engineering challenges:
Timing has to be spot on
Heat is a constant battle
EMI is everywhere
That’s where WE comes in. From precision crystals to smart thermal solutions and shielding components, this portfolio is designed to support you in mastering your 5G challenges.

Adrastea-I: LTE-M / NB-IoT Cellular Module
- Flexible mode selection between LTE Cat M and NB-IoT
- Small form factor: 13.4 x 14.6 x 1.85 mm
- Integrated GNSS (Supports GPS & GLONASS)
- Integrated User MCU (ARM Cortex-M4, 1 MB Flash Memory, 256 KB RAM)

WE-SHC: Seamless Shielding Cabinet
- Fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect
- Two Pieces Solution consisting on frame and cover
- CRS Electrolytic Plating
- Operating temperature: –40 ºC to +125 ºC

WCAP-CSGP: General Purpose MLCC
- High performance ceramic
- High electrical precision and stability ceramic especially for NP0
- Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
- Termination: Cu/Ni/Sn

Thermal Management Solutions
- High-performance thermal interface materials
- Heat Spreader, gap filler and hybrid solutions
- Electrically insulating

WR-SMA: Coaxial Connectors
- PCB End Launch and PCB Solderless
- 2-hole and 4-hole lange
- THT/THR/SMT
- Frequency range from 1 GHz - 27 GHz

WE-SPXO: Oscillators
- Precise frequency over temperature ranges up to 85 °C
- Large selection of standard oscillators in various industry standard SMT-packages ranging from 2.0 x 1.6 mm to 7.0 x 5.0 mm
- Suitable oscillators for supply voltages of 1.8 V, 3.3 V and 5 V
- Easier implementation thanks to the inclusion of both the quartz crystal and oscillator circuit in a single package

WE-XTAL: Quartz Crystals
- Precise frequency at 25 °C and over temperature ranges up to 105 °C
- Large selection of quartz crystals in various industry standard SMT-packages ranging from 1.2 x 1.0 mm to 5.0 x 3.2 mm
- Optimized for operation with load capacitance values from 5 pF to 18 pF
- Cost-effective solution

Design Kit Quartz Crystals & matching Capacitors
- Uncomplicated and quick setup of a crystal oscillator circuit
- Crystals from 32.768 kHz to 50 MHz, suitable for all common applications
- Capacitors from 3.9 pF to 47 pF, perfectly matched to the crystals