Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No27252..
Order Code9787704
Also Known AsGTIN UPC EAN: 4010995272524
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.110 |
| 5+ | €51.070 |
Price for:Each
Minimum: 1
Multiple: 1
€52.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27252..
Order Code9787704
Also Known AsGTIN UPC EAN: 4010995272524
Technical Datasheet
Kit Contents5 Pieces of 3mm, 4mm, PH0, PH1, PH2 Screwdrivers
Product Range-
Product Overview
The 302ESD HK5 01 is a Phillips Screwdriver Set made of high strength super-hardened chrome-vanadium-molybdenum steel with smooth chrome-plated finish. It offers ergonomic Wiha SoftFinish® multi-component grip with slip protection, electrostatically insulating (dissipative).
- Wiha ChromTop® blade point guarantees optimum dimensional stability
- For work on all electronic components susceptible to electrostatic charges
- According to DIN EN 61340-5-1/61340-5-2
Applications
Maintenance & Repair
Contents
5x Screwdrivers (3, 4mm PH0, PH1 and PH2).
Technical Specifications
Kit Contents
5 Pieces of 3mm, 4mm, PH0, PH1, PH2 Screwdrivers
Product Range
-
Technical Docs (1)
Alternatives for 27252..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34