Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No828.100.68
Order Code8529086
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC230VAC
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter100mm
Product Range-
IP / NEMA RatingIP65
Power Rating4W
External Height138.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 828.100.68 is a Flashing Beacon with 2.5mm² wired screwable connection. It is made with PC/ABS blend housing and PC dome.
- Extremely bright xenon flash
- Removal of the lens only possible with tools
- Rubber squeeze grommet cable entry
- 1Hz Flash frequency (approximately)
- 5Ws Flash energy
- 3A Maximum starting current
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
100mm
IP / NEMA Rating
IP65
External Height
138.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
230VAC
Visual Signal Type
Flashing
Product Range
-
Power Rating
4W
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22