Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.180 |
| 5+ | €36.440 |
| 10+ | €35.690 |
Price for:Each
Minimum: 1
Multiple: 1
€37.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No11406815
Order Code1519099
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
TonesContinuous
Sound Pressure Level (SPL)85dB
IP / NEMA RatingIP30
Product Range-
Resonant Frequency2.4kHz
Current Consumption20mA
External Depth41.8mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 11406815 is an Electronic Installation Buzzer for use in control panels. It is made with PC/ABS blend. It has 6.3 x 0.8mm spade terminals (2-pole).
- Installation mounting fixing
- 500mA Maximum starting current
- 5000-hour Minimum service life
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP30
Resonant Frequency
2.4kHz
External Depth
41.8mm
Operating Temperature Max
60°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
85dB
Product Range
-
Current Consumption
20mA
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04