Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2584160000
Order Code2989167
Product RangeCabtite SCG Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.130 |
| 10+ | €24.920 |
| 25+ | €23.930 |
| 50+ | €21.850 |
| 100+ | €20.490 |
| 250+ | €19.140 |
| 500+ | €18.410 |
Price for:Each
Minimum: 1
Multiple: 1
€26.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2584160000
Order Code2989167
Product RangeCabtite SCG Series
Technical Datasheet
Thread SizeM32
Cable Diameter Min1.5mm
Cable Diameter Max35mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP66
Product RangeCabtite SCG Series
Technical Specifications
Thread Size
M32
Cable Diameter Max
35mm
Gland Colour
Black
Product Range
Cabtite SCG Series
Cable Diameter Min
1.5mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007779