Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0380760000
Order Code3595688
Product RangeSAK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €30.460 |
| 50+ | €29.640 |
| 100+ | €27.170 |
| 250+ | €24.210 |
| 500+ | €23.220 |
| 1000+ | €22.570 |
Price for:Each
Minimum: 20
Multiple: 20
€609.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0380760000
Order Code3595688
Product RangeSAK Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min12AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage800V
No. of Levels1
Product RangeSAK Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SAK Series
Wire Size AWG Min
12AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054659