Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEBRO
Manufacturer Part NoWF100/RG6 F PACK
Order Code3389839
Product RangeWebro Self Install Coax Connectors
37 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €8.120 |
10+ | €7.830 |
20+ | €7.430 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€8.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEBRO
Manufacturer Part NoWF100/RG6 F PACK
Order Code3389839
Product RangeWebro Self Install Coax Connectors
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationTwist On
Impedance5mohm
Coaxial Cable TypeRG6
Contact MaterialBeryllium Copper
Contact Plating-
Frequency Max3000MHz
Connector MountingCable Mount
Product RangeWebro Self Install Coax Connectors
SVHCTo Be Advised
Product Overview
The WF100/RG6 F Pack from Webro is a pack of 10 Self-install quick fit F Type connectors.
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Twist On
Coaxial Cable Type
RG6
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
5mohm
Contact Material
Beryllium Copper
Frequency Max
3000MHz
Product Range
Webro Self Install Coax Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091