Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEBRO
Manufacturer Part No90DEG-IECF-56 5.1
Order Code3389843
Product RangeWebro Self Install Coax Connectors
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
10+ | €3.360 |
50+ | €3.190 |
100+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEBRO
Manufacturer Part No90DEG-IECF-56 5.1
Order Code3389843
Product RangeWebro Self Install Coax Connectors
Connector TypeCoaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationTwist On
Impedance75ohm
Coaxial Cable TypeRG6
Contact MaterialBeryllium Copper
Contact Plating-
Frequency Max3000MHz
Connector MountingCable Mount
Product RangeWebro Self Install Coax Connectors
SVHCTo Be Advised
Product Overview
The 90DEG-IECF-56 5.1 from Webro is a 90° Self-Install Coax IEC.
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Twist On
Coaxial Cable Type
RG6
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
3000MHz
Product Range
Webro Self Install Coax Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023