Print Page
Image is for illustrative purposes only. Please refer to product description.
159 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.480 |
| 10+ | €6.350 |
| 25+ | €6.220 |
| 100+ | €6.090 |
Price for:Each
Minimum: 1
Multiple: 1
€6.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No812-100
Order Code4244482
Technical Datasheet
Pitch Spacing-
No. of Positions12Ways
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Ways
Conductor Area CSA
4mm²
Rated Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035638