Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No788-304
Order Code4246626
Product Range788 Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.730 |
5+ | €16.690 |
10+ | €15.880 |
20+ | €14.150 |
50+ | €13.870 |
Price for:Each
Minimum: 1
Multiple: 1
€19.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No788-304
Order Code4246626
Product Range788 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product Range788 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
788-304 is a relay module. It provides reinforced insulation between coil and contacts, to protect the relay coils and contacts and inductive loads must be dampened with an effective protection circuit.
- Nominal input voltage UN is 24VDC ±10%
- Nominal input current at UN is 19mA
- Single changeover/switchover contact, AgNi 90/10 contact material (relay)
- 16A limiting continuous current, maximum inrush current (resistive) is (AC) 30A/4s
- Switching voltage (max.) is 250VAC, ambient temperature (operation at UN) range from -40 to 70°C
- 8ms typ pull in time, 6ms typ drop out time, 6ms typ bounce time
- 30 x 10⁶ switching operations, red LED status indicator
- IP20 protection, 250V rated voltage, 4kV rated surge voltage
- DIN-35 rail mounting type, gray color, ambient temperature (operation at UN) -40 to+70 °C
- EN 61010-2-201, EN 61810-1, EN 61373, UL 508 (max. 10A) standards
Notes
Reinforced insulation between coil and contacts. To protect the relay coils and contacts, inductive loads must be dampened with an effective protection circuit.
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
788 Series
Coil Type
DC
Relay Terminals
Push In
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359