Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
TX 8L50PF06 is a PLL FM transmitter (2FSK) with external antenna ideal for application when user need to modulate ON-OFF a RF carrier with digital signals. Pin to pin compatible with all OOK AUREL transmitters. Null consumption without modulation signal. In compliance with EN 300 220, EN 301 489 & EN 60950 European Normative standards.
- 868MHz PLL FM Transmitter module with External Antenna
- Compliance with EN 300 220, EN 301 489 & EN 60950 European Normative.
- Supply voltage 5V
- RF output with a characteristic impedance of 50ohm
- RF output power +6dBm
- Square Wave Modulation
- Dimension of 39 x 17.5 x 5mm
Applications
Wireless, Communications & Networking, RF Communications
Technical Specifications
RF Modulation
2FSK
Frequency
868.3MHz
Supply Voltage Min
-
Supply Current
24mA
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
5V
RF Transmitter Applications
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035