Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €87.160 |
Price for:Each
Minimum: 1
Multiple: 1
€87.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPM100
Order Code3771183
Technical Datasheet
No. of Digits-
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max450V
Voltage Measure AC Max450V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max6Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PM100 pocket multimeter is an accurate, automatic, pocket-sized “6000 count” meter that deserves to live in every technician’s (or homeowners’) tool bag, if not pocket. It has a default power on “Auto” mode that magically checks for voltage and displays that if present, if not then it will attempt to measure resistance. The PM-100 is a go-to-tool for quickly checking electrical supplies and basic continuity.
- Volts, ohms, continuity, electric field, frequency, capacitance
- CAT-III 300V, CAT-II 450V
- Supplied with integrated test leads with arc-flash guards
- Includes a custom fabric carry case
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
450V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (21-Jan-2025)
No. of Digits
-
Display Count
6000
Voltage Measure DC Max
450V
Current Measure DC Max
-
Resistance Measure Max
6Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18