Product Information
Product Overview
The POSISTOR PTFL series PTC Thermistor features Murata's strong ceramic technology, offers a line-up with a broad range of sensing temperatures. Exploiting the PTC characteristic (a sharp increase in resistance above a certain temperature), the PTFL series thermistor is used for overheat sensing in FETs, power ICs and other heat generating areas. Use of the sharp change in electrical resistance translates into outstanding noise resistance. Capable of sensing heat, temperature sensor is widely used to protect equipment and circuits. NTC thermistor is elements whose resistance falls with an increase temperature, while PTC thermistor displays an increase in resistance as temperature rises. Its characteristic temperature-resistance curves allow them to be used as temperature sensors. NTC thermistor finds a wide range of uses since it features high precision and good thermal response.
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
100ohm
POSISTOR PTFL
Overheat Sensing
130°C
-
-
-
-
Through Hole
16V
-10°C
PTC
-
-
5mm
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate