Quantity | Price (ex VAT) |
---|---|
5000+ | €1.070 |
Product Information
Product Overview
MP8017GL-Z is an integrated, IEEE 802.3af compliant, power over ethernet (PoE) powered device (PD) with a flyback power converter. It is targeted for small-sized, 13W, isolated PoE applications. The PD interface has all the functions of IEEE 802.3af, including detection, classification, inrush current limit, operation current limit, and a 100V hot-swap MOSFET. The flyback converter is specifically designed for active-clamp primary-side regulation (PSR) flyback topologies. PSR provides a small-sized solution. It can also be set to a secondary-side regulation (SSR) active-clamp flyback topology. SSR optimizes regulation through the optocoupler from the secondary side. It is used in applications such as IEEE 802.3af-compliant devices, security cameras, VoIP phones, wireless local area network (WLAN) access points), internet of things (IoT) devices.
- IEEE 802.3af-compliant, active-clamp primary-side regulation (PSR) flyback without auxiliary winding
- Active-clamp secondary-side regulation (SSR) flyback through optocoupler
- Configurable frequency up to 650KHz, 1.5A switching current limit
- Output diode compensation in PSR mode, configurable soft-start time
- EMI reduction with frequency dithering, bias current is 12μA maximum at (TJ = 25°C)
- Overload protection, over-voltage protection, and over-temperature protection with hiccup mode
- DET leakage current is 0.1μA typical at (VDET = VDD = 57V, measure IDET)
- Switching frequency is 500KHz typical at (RFREQ = 9.31Kohm, TJ = 25°C)
- Inrush current limit is 120mA typical at (VBUS ramps up from low to high, VDD - VBUS = 1V)
- Operating junction temperature range from -40°C to +125°C, QFN-19 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IEEE 802.3af
57V
32V
19Pins
13W
500kHz
-40°C
-
PD Controller
1A
QFN
1Channels
75%
Surface Mount
125°C
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate