Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoDPS-1-018-24DC
Order Code1714519
Product RangeDPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.170 |
5+ | €59.270 |
10+ | €57.260 |
50+ | €56.870 |
Price for:Each
Minimum: 1
Multiple: 1
€61.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoDPS-1-018-24DC
Order Code1714519
Product RangeDPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 124VDC
Output Current - Output 1750mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 265V AC
Power Supply Output TypeFixed
Product RangeDPS Series
Product Overview
The DPS-1-018-24 is a 24V/18W 1-output AC/DC DIN-rail Power Supply with fixed output, DPS-series. Plastic case, easy, safe and secure snap-on, snap-off construction. Free air convection cooled and internal input filter.
- Universal input
- High efficiency up to 72%
- Short-circuit protection
- 100MΩ at 500VDC Isolation resistance
- -10 to 71°C Ambient temperature range
- 20 to 95% RH Relative humidity
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Current - Output 1
750mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 265V AC
Product Range
DPS Series
Technical Docs (1)
Alternatives for DPS-1-018-24DC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15