Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.970 |
Price for:Each
Minimum: 1
Multiple: 1
€31.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000601-80
Order Code4469269
Technical Datasheet
Centre Frequency7GHz
Antenna Case Size6mm x 5mm x 0.5mm
Product Range-
Product Overview
L000601-80 is a 6000 to 8000MHz UWB embedded chip antenna with EVB assembly. Bandwidth and performance dependent on ground plane size/ design suggested minimum ground plane length from antenna feed is 25mm.
- UWB channel 5,6,7,8,9
- On board SMD PCB antenna
- < 2.5 :1 VSWR, 53.1% average efficiency
- 3.7dBi peak gain, -2.8dBi average gain
- 10Watt cw power handling, 50 ohms feed point impedance
- Linear polarization
- Surface mounting
- Operating temperature range from -40 to +125°C
- Size (L x W x H) is 6.0mm x 5.0mm x 0.5mm (L/W±0.3mm;H±0.15mm)
Technical Specifications
Centre Frequency
7GHz
Product Range
-
Antenna Case Size
6mm x 5mm x 0.5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate