Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.940 |
Price for:Each
Minimum: 1
Multiple: 1
€42.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164159
Order Code2991858
Technical Datasheet
Accessory Type-
Product Range-
Product Overview
SAM R30M Xplained Pro is a hardware platform designed to evaluate the SAMR30M18A module. This kit is supported by the Microchip Studio, an integrated development platform, which provides predefined application examples. This kit provides easy access to various features of the SAMR30M18A module and offers additional peripherals to extend the features of the board and ease the development of custom designs.
- ATSAMR30M18A module is an IEEE 802.15.4 compliant wireless module for 700/800/900 MHz applications
- On-board chip antenna for quick evaluation and an SMA connector and external antenna
- On-board MCP2221A USB-UART/I2C convertor for observing console logs from the SAMR30
- On-board AT30TSE758A Digital Temperature Sensor
- On-board 4 Mb SPI flash
- Footprint provision for evaluating CryptoAuthentication™ device ATECC608A/ATECC508A
- Standalone operation with power supplied through USB header
- Current measurement header
- Debug SWD header
Technical Specifications
Accessory Type
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02