Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA3W3S
Order Code1849897
Product RangeTW Range
Technical Datasheet
11 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €2.100 |
100+ | €1.600 |
250+ | €1.420 |
500+ | €1.400 |
1000+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA3W3S
Order Code1849897
Product RangeTW Range
Technical Datasheet
D Sub Connector TypeStandard
Product RangeTW Range
No. of Contacts3Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
Product Overview
The L77TWA3W3S is a 3-position hybrid D-sub Receptacle with machined bronze power contacts. This D-sub connector has steel-tin-plated shell and high temperature black thermoplastic insulator, 3W3 contact arrangement, A-size shell. The D-sub TW hybrid series permits a mix of contacts including signal, power, shielded, high voltage and fibre optics in the same housing. PCB configurations come preloaded with fixed contacts and brackets.
- Steel-tin-plated brackets
- Brass-tin-plated front jackscrews, rear clinch nuts and stand-off
- Bronze-tin-plated boardlocks
- ≥5000MΩ at 500VDC Insulation resistance
- ≤5mΩ Contact resistance
- ≤1mΩ Shell resistance (electrical grounding)
Applications
Commercial, Medical, Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
TW Range
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
3Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005