Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.240 |
| 10+ | €5.350 |
| 100+ | €5.050 |
| 250+ | €4.810 |
| 500+ | €4.650 |
| 1000+ | €4.560 |
Price for:Each
Minimum: 1
Multiple: 1
€6.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-285651A
Order Code1124385
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type AIEC 60320 C14
Connector Type BFree End
Cable Length - Metric3.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourGrey
Product Range-
Cable Length - Imperial11.5ft
SVHCNo SVHC (14-Jun-2023)
Alternatives for X-285651A
3 Products Found
Product Overview
The X-285651A is a 3.5m HO5VV-F 3x1.0 Mains Power Cord with IEC 60320 C13 to free ends connection.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Connector Type B
Free End
Current Rating
10A
Jacket Colour
Grey
Cable Length - Imperial
11.5ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
3.5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29