Print Page
Image is for illustrative purposes only. Please refer to product description.
1,454 In Stock
1,086 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
10+ | €4.270 |
100+ | €4.080 |
250+ | €3.910 |
500+ | €3.850 |
1000+ | €3.790 |
Price for:Each
Minimum: 1
Multiple: 1
€4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No152522/3
Order Code2490173
Connector Type AMains Plug, Euro
Connector to ConnectorMains Plug, Euro to IEC 60320 C13
Cable Length - Metric1.8m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
Product Overview
The 152522/3 is a 1.8m Mains Power Cord from the V-Novus series with Euro mains plug to IEC 60320 C13 connection. Sleeker snd more efficient than your standard power cord, the V Novus series uses smaller profile mains and IEC connectors giving you up to a 40% reduction in packaging volume whilst delivering the same amount of power. 152522/3 offers H05VV-F 3 x 0.75mm² PVC lead-free cord and it has annealed copper wire conductor, PVC insulation and jacket.
- 250V Voltage rating
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
Mains Plug, Euro
Cable Length - Metric
1.8m
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Connector to Connector
Mains Plug, Euro to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177