Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.050 |
5+ | €35.010 |
10+ | €29.960 |
50+ | €28.680 |
100+ | €27.390 |
250+ | €26.840 |
Price for:Each
Minimum: 1
Multiple: 1
€40.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T90RIA120
Order Code3373118
Product RangeVS-TxxRIA
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max120mA
Average Forward Current90A
On State RMS Current141A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleD-55
No. of Pins3Pins
Thyristor MountingPanel
Product RangeVS-TxxRIA
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
120mA
On State RMS Current
141A
Operating Temperature Max
125°C
Thyristor Case Style
D-55
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
90A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
3Pins
Product Range
VS-TxxRIA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
Product traceability