Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTH4B226K016C1900
Order Code2353041
Product RangeTH4 Series
Technical Datasheet
7,040 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.691 |
50+ | €0.602 |
250+ | €0.561 |
500+ | €0.521 |
1000+ | €0.483 |
2000+ | €0.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTH4B226K016C1900
Order Code2353041
Product RangeTH4 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.9ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current210mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTH4 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.9ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
210mA
Product Width
2.8mm
Product Range
TH4 Series
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for TH4B226K016C1900
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
Product traceability