Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCEL17R501TBE401
Order Code4380665
Product RangePTCEL Series
Technical Datasheet
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.330 |
| 5+ | €3.130 |
| 10+ | €2.800 |
| 25+ | €2.520 |
| 50+ | €2.170 |
| 200+ | €1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€3.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL17R501TBE401
Order Code4380665
Product RangePTCEL Series
Technical Datasheet
Resistance (25°C)500ohm
Thermistor MountingThrough Hole
Product RangePTCEL Series
Operating Voltage Max700Vrms
Operating Temperature Min-40°C
ApplicationsInrush Current Limiting and Load-Dump Resistor
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max50mA
SVHCTo Be Advised
Trip Current-
Switching Temperature Min130°C
Switching Temperature Max140°C
PTC Thermistor Diameter16.5mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
500ohm
Product Range
PTCEL Series
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
SVHC
To Be Advised
Switching Temperature Min
130°C
PTC Thermistor Diameter
16.5mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
700Vrms
Applications
Inrush Current Limiting and Load-Dump Resistor
Thermistor Type
Disc, Radial Leaded
Holding Current Max
50mA
Trip Current
-
Switching Temperature Max
140°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
Product traceability