Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H280HTE
Order Code4145609
Product RangePTCCL - 265 V Series
Technical Datasheet
1,486 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.986 |
| 50+ | €0.775 |
| 100+ | €0.755 |
| 250+ | €0.715 |
| 500+ | €0.628 |
| 1500+ | €0.560 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H280HTE
Order Code4145609
Product RangePTCCL - 265 V Series
Technical Datasheet
Resistance (25°C)500ohm
Thermistor MountingThrough Hole
Product RangePTCCL - 265 V Series
Operating Voltage Max265V
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max28mA
SVHCTo Be Advised
Trip Current42mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Technical Specifications
Resistance (25°C)
500ohm
Product Range
PTCCL - 265 V Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
SVHC
To Be Advised
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
28mA
Trip Current
42mA
Switching Temperature Max
145°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
Product traceability