Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLPS0300H10R0JB
Order Code1771775
Product RangeLPS 300 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.720 |
| 10+ | €58.330 |
| 20+ | €51.600 |
Price for:Each
Minimum: 1
Multiple: 1
€64.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPS0300H10R0JB
Order Code1771775
Product RangeLPS 300 Series
Technical Datasheet
Resistance10ohm
Product RangeLPS 300 Series
Power Rating300W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length57mm
Product Width60mm
Product Height25.2mm
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
The LPS 300 series Power Resistor for easy mounting onto a heat-sink thick film technology.
- Non-inductive
- Low thermal radiation of the case
- 300W @ 85°C Bottom case temperature
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
300W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
57mm
Product Height
25.2mm
Operating Temperature Max
120°C
SVHC
Lead (07-Nov-2024)
Product Range
LPS 300 Series
Resistance Tolerance
± 5%
Voltage Rating
5kV
Temperature Coefficient
± 300ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for LPS0300H10R0JB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078