Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSC4.7MD 8047
Order Code3401256
Also Known AsGTIN UPC EAN: 4007540080475
Technical Datasheet
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.160 |
| 10+ | €7.970 |
Price for:Each
Minimum: 1
Multiple: 1
€8.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC4.7MD 8047
Order Code3401256
Also Known AsGTIN UPC EAN: 4007540080475
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Width - Metric41.5mm
Power Rating Nom2W
Resonant Frequency360Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.634"
Frequency Response Min220Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric70.5mm
External Depth - Metric27.5mm
External Length - Imperial2.776"
External Depth - Imperial1.083"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Oval full range driver with good efficiency, balanced frequency response and clear, high range reproduction. The speaker has an extremely small size due to a neodymium magnet system. Suitable for use in TVs and PCs where there is small mounting space. Magnetically shielded.
Technical Specifications
Driver Type
Full-range
External Width - Metric
41.5mm
Resonant Frequency
360Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
220Hz
Product Range
-
Power Rating Max
4W
External Depth - Metric
27.5mm
External Depth - Imperial
1.083"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
81dB
External Width - Imperial
1.634"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
70.5mm
External Length - Imperial
2.776"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054