Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €29.620 |
3+ | €28.750 |
Price for:Each
Minimum: 1
Multiple: 1
€29.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFX 13
Order Code3409809
Driver TypeCoaxial
External Diameter - Metric129mm
Impedance4ohm
Power Rating Nom30W
Resonant Frequency100Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial5.079"
Frequency Response Min60Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Depth - Metric55mm
External Depth - Imperial2.165"
Product Overview
- Integrated crossover for the tweeter
- Straightforward installation in vehicles with cutouts for 16cm speakers
- Waterproof PP-cone
Technical Specifications
Driver Type
Coaxial
Impedance
4ohm
Resonant Frequency
100Hz
Speaker Shape
Round
Frequency Response Min
60Hz
Product Range
-
Power Rating Max
50W
External Depth - Imperial
2.165"
External Diameter - Metric
129mm
Power Rating Nom
30W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
5.079"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
55mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566