Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoCBNC33
Order Code3389746
Also Known AsGTIN UPC EAN: 5410329284008
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
10+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoCBNC33
Order Code3389746
Also Known AsGTIN UPC EAN: 5410329284008
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Frequency Max-
Connector MountingCable Mount
SVHCNo SVHC (21-Jan-2025)
Product Overview
- All Metal BNC plug
- Solder termination with integral strain relief
- Suitable for upto Ø7mm cable
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Steel
Frequency Max
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1