Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN KIT
Manufacturer Part NoHSVM100
Order Code3761920
Also Known AsGTIN UPC EAN: 5410329335953
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.840 |
| 3+ | €18.150 |
Price for:Each
Minimum: 1
Multiple: 1
€18.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN KIT
Manufacturer Part NoHSVM100
Order Code3761920
Also Known AsGTIN UPC EAN: 5410329335953
Thermal Resistance-
Packages Cooled-
External Width - Metric75mm
External Height - Metric28mm
External Length - Metric175mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial2.95"
External Height - Imperial-
External Length - Imperial-
External Diameter - Imperial-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A heatsink for use with a Velleman K8060 discrete power amplifier kit.
Technical Specifications
Thermal Resistance
-
External Width - Metric
75mm
External Length - Metric
175mm
Heat Sink Material
-
External Height - Imperial
-
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
2.95"
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354