Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €21.360 |
3+ | €19.960 |
Price for:Each
Minimum: 1
Multiple: 1
€21.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part NoDVI/VGA 3M
Order Code3399997
Connector Type ADVI-A Plug
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlue
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
A professional quality DVI interconnection lead that is manufactured and supports the standards laid down by the DDWG (Digital Display Working Group).
- Overmoulded connector construction
- Supports 2.5GHz analogue RGB bandwidths
Technical Specifications
Connector Type A
DVI-A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Blue
SVHC
No SVHC (19-Jan-2021)
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225