Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €20.250 |
3+ | €18.990 |
Price for:Each
Minimum: 1
Multiple: 1
€20.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No104-700-015
Order Code3400009
Connector Type AD Subminiature H/D Plug, VGA, 15 Way, 90°
Connector Type BBNC Socket, x 5
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColourBlue
Product Range-
Product Overview
A superior quality video cable terminating in a high density, 15-way D type connector and high quality BNC sockets. Suitable for RGB plus H+V sync connections commonly found in presentation systems and professional video equipment.
- Highly flexible
- Overmoulded for maximum reliability
- Precision 75Ω core
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way, 90°
Cable Length - Imperial
5.91"
Jacket Colour
Blue
Connector Type B
BNC Socket, x 5
Cable Length - Metric
150mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1