Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.120 |
| 3+ | €18.430 |
Price for:Each
Minimum: 1
Multiple: 1
€20.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No101-033F
Order Code3399962
Connector Type AXLR Socket, 3 Way
Connector Type B6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Broadcast quality, stereo 6.35mm(¼") jack plug to XLR female lead, uses the highest quality components and manufacturing techniques.
- 6mm OD Van Damme professional microphone cable
- Neutrik NP3C Jack plug with satin nickel finish
- Neutrik NC3FX XLR connectors
- Ideal for more demanding conditions
Technical Specifications
Connector Type A
XLR Socket, 3 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
6.35mm (1/4") Stereo Jack Plug
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23