Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €27.290 |
3+ | €26.740 |
Price for:Each
Minimum: 1
Multiple: 1
€27.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No101-015M
Order Code3401918
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector Type BXLR Plug, 3 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Product Overview
Broadcast quality mono 6.35mm(¼") jack plug to XLR male lead, uses the highest quality components and manufacturing techniques.
- 6mm OD Van Damme professional instrument cable
- Neutrik NP2C jack plug with satin nickel finish
- Neutrik NC3MX XLR connectors
- Ideal for more demanding conditions
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
XLR Plug, 3 Way
Cable Length - Metric
5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285