Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RYFVW
Order Code4163974
Product RangeFlexVolt PML50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.750 |
| 10+ | €11.120 |
| 25+ | €10.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RYFVW
Order Code4163974
Product RangeFlexVolt PML50 Series
Technical Datasheet
LED ColourRed, Yellow
Mounting Hole Dia17.5mm
Forward Current / ColourR 20mA, Y 20mA
Operating Voltage / ColourR 28V, Y 28V
Luminous Intensity / ColourR 870mcd, Y 394mcd
IP / NEMA RatingIP67
Product RangeFlexVolt PML50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Yellow
Forward Current / Colour
R 20mA, Y 20mA
Luminous Intensity / Colour
R 870mcd, Y 394mcd
Product Range
FlexVolt PML50 Series
Mounting Hole Dia
17.5mm
Operating Voltage / Colour
R 28V, Y 28V
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010768