Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No820 VT-12S
Order Code3390739
Product RangeV-TAC - VT-12x
Also Known AsGTIN UPC EAN: 3800157641449
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No820 VT-12S
Order Code3390739
Product RangeV-TAC - VT-12x
Also Known AsGTIN UPC EAN: 3800157641449
Indoor / Outdoor UseOutdoor Use
CCT4000K
Supply Voltage240V
Length270mm
Width270mm
Depth320mm
Product RangeV-TAC - VT-12x
SVHCTo Be Advised
Product Overview
Dome light with premium quality Samsung LEDs and efficient thermal management technology for a reliable lifetime.
- Maintained operation-suitable for long working hours
- Corrosion-free mounting clamps
- Constant current LED driver for instant start and consistent operation
- Ideal for offices, art galleries, display cases, accent lighting etc.
Technical Specifications
Indoor / Outdoor Use
Outdoor Use
Supply Voltage
240V
Width
270mm
Product Range
V-TAC - VT-12x
CCT
4000K
Length
270mm
Depth
320mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77