Print Page
Product Information
ManufacturerV-TAC
Manufacturer Part No7403
Order Code3375722
Product RangeLamps
Also Known AsGTIN UPC EAN: 3800157629287
Lamp StyleFrosted GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourDaylight White
CCT6400K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage55W
Luminous Flux725lm
Power Rating9W
Supply Voltage240V
Energy RatingA+
External Length112mm
External Diameter60mm
Product RangeLamps
SVHCTo Be Advised
Product Overview
- Lasts 20 times longer and uses 80% less energy than standard lamps
- Ideal replacement for conventional incandescent or fluorescent lamps
- Widely used in residential lighting
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
55W
Power Rating
9W
Energy Rating
A+
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
6400K
Beam Angle
200°
Luminous Flux
725lm
Supply Voltage
240V
External Length
112mm
Product Range
Lamps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062