Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No255 VT-265
Order Code3378021
Also Known AsGTIN UPC EAN: 3800157633659
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No255 VT-265
Order Code3378021
Also Known AsGTIN UPC EAN: 3800157633659
Technical Datasheet
Lamp StyleGLS
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage60W
Luminous Flux806lm
Power Rating6.5W
Supply Voltage240V
Energy RatingA++
External Length104mm
External Diameter60mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps with E27 fitting
- Low energy consumption
- No UV radiation or flickering
- Ideal for commercial and residential areas, decorative, living rooms etc.
Technical Specifications
Lamp Style
GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
6.5W
Energy Rating
A++
External Diameter
60mm
Lamp Base Type
E27 / ES
CCT
3000K
Beam Angle
200°
Luminous Flux
806lm
Supply Voltage
240V
External Length
104mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048