Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No147 VT-220
Order Code3390850
Also Known AsGTIN UPC EAN: 3800157627603
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No147 VT-220
Order Code3390850
Also Known AsGTIN UPC EAN: 3800157627603
Lamp StyleReflector
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle40°
Equivalent Wattage65W
Luminous Flux495lm
Power Rating7W
Supply Voltage240V
Energy RatingA+
External Length83mm
External Diameter64mm
Product Overview
- Direct replacement for conventional incandescent lamps with E27 fitting
- Low energy consumption - 80% less than standard bulbs
- No UV radiation or flickering
- Instant ON 100% light, no warm-up time
- Ideal for commercial and residential areas, decorative, living room and lounge
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
65W
Power Rating
7W
Energy Rating
A+
External Diameter
64mm
Lamp Base Type
E27 / ES
CCT
3000K
Beam Angle
40°
Luminous Flux
495lm
Supply Voltage
240V
External Length
83mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07