Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.840 |
5+ | €38.080 |
Price for:Each
Minimum: 1
Multiple: 1
€39.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoD45047
Order Code4205442
SCR Module Type-
Peak Repetitive Off State Voltage-
Gate Trigger Current Max-
Average Forward Current-
On State RMS Current-
Gate Trigger Voltage Max-
Operating Temperature Max-
Repetitive Peak Reverse Voltage-
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
SCR Module Type
-
Gate Trigger Current Max
-
On State RMS Current
-
Operating Temperature Max
-
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (20-Jun-2016)
Peak Repetitive Off State Voltage
-
Average Forward Current
-
Gate Trigger Voltage Max
-
Repetitive Peak Reverse Voltage
-
No. of Pins
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001