Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part NoRT09605033.
Order Code4266126
Also Known AsGTIN UPC EAN: 5027785810667
45 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €4.720 |
5+ | €4.220 |
Price for:Each
Minimum: 1
Multiple: 1
€4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoRT09605033.
Order Code4266126
Also Known AsGTIN UPC EAN: 5027785810667
Tape Backing Material-
Tape ColourClear
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A roll of clear, double sided tape for joining and attaching most materials. This is easy to use tape and you can quickly and easily peel away the liner. Single roll supplied.
Technical Specifications
Tape Backing Material
-
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Colour
Clear
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321