Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part No0595-5GM-UL
Order Code3498576
Product RangeUltratape - Superglue
Also Known AsGTIN UPC EAN: 5027785810971
154 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRATAPE
Manufacturer Part No0595-5GM-UL
Order Code3498576
Product RangeUltratape - Superglue
Also Known AsGTIN UPC EAN: 5027785810971
ViscosityMedium Viscosity
Product RangeUltratape - Superglue
Weight5g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Product Overview
Ultra Stick super glue delivers extra strong instant precision bonding. It is able to be used for gluing most plastics, wood, metal, rubber, ceramic and leather.
- Supplied in a 5g bottle on a carded pack
Technical Specifications
Viscosity
Medium Viscosity
Weight
5g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Ultratape - Superglue
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3334