Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKSPBKDPM
Order Code3389781
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386505507
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.140 |
10+ | €4.860 |
40+ | €4.680 |
100+ | €4.290 |
Price for:Each
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKSPBKDPM
Order Code3389781
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386505507
Product RangeD Universal
No. of Contacts1 Contact
GenderReceptacle, Receptacle
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (14-Jun-2023)
Product Overview
D Universal series loudspeaker connector for use in standard ‘D Series’ XLR type cut-outs.
- Black coloured ring
- Socket to socket connector
- Designed for rear mounting
- Flush appearance when mounted in suitable panels
- Black polycarbonate mounting plate, pre-threaded for M3 screws
- Quickly mounted without need for any securing nuts
- Each connector supplied as a kit comprises of connector and D Universal adaptor
Technical Specifications
Product Range
D Universal
Gender
Receptacle, Receptacle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
1 Contact
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02