Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No24282
Order Code4203797
Product RangeTrust Sydney
Also Known AsGTIN UPC EAN: 8713439242829
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No24282
Order Code4203797
Product RangeTrust Sydney
Also Known AsGTIN UPC EAN: 8713439242829
Carrying Case MaterialPET (Polyester)
Case ColourBlack
External Height - Imperial10.24"
External Height - Metric260mm
External Width - Imperial14.56"
External Width - Metric370mm
External Depth - Imperial1.96"
External Depth - Metric50mm
Product RangeTrust Sydney
SVHCTo Be Advised
Product Overview
Stylish laptop bag to hold and protect your laptop, documents and peripherals.
- Convenient carry bag with a large compartment for laptops up to 16"
- Eco-friendly materials; made of 21 recycled PET bottles
- Padded main compartment protects your laptop from damaging
- Top-loader design with easy access to your laptop and documents
- Four compartments are closed by zippers to keep your belongings safe
- Durable with metal hinges, hooks and zippers, and rubber feet to protect the bottom
- Adjustable shoulder strap with pad
Notes
Note: Laptop and accessories shown for illustration only, not included.
Technical Specifications
Carrying Case Material
PET (Polyester)
External Height - Imperial
10.24"
External Width - Imperial
14.56"
External Depth - Imperial
1.96"
Product Range
Trust Sydney
Case Colour
Black
External Height - Metric
260mm
External Width - Metric
370mm
External Depth - Metric
50mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.609